PDP SEO Portlet

64319-3211

Automotive Connector Housing, CMC 64319, Receptacle, 32 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 64319-3211
Secondary Manufacturer Part#: 78AC1316
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • System offers several colour codings and mechanical polarization
  • For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
12 A
Cable Mount
32
4
-40 to 125 to 125 °C
2.54|3.7 mm
40.5 mm
35.25 x 40.5 x 47 mm
47 mm
35.25 mm
64319
Sealed Housing
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.76
2+
$8.75
4+
$8.56
8+
$0
16+
$8.55
32+
$8.5