PDP SEO Portlet

64319-1211

Automotive Connector Housing, Sealed Hybrid Modular, Left Wire Output, Black, CMC 64319, Receptacle

Manufacturer:Molex
Avnet Manufacturer Part #: 64319-1211
Secondary Manufacturer Part#: 0643191211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • System offers several colour codings and mechanical polarization
  • For IP6K7 & IP6K9 sealing, a blind plug is available to close the 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
12 A
Cable Mount
32
4
-40 to 125 °C
2.5400 mm
40.1 mm
34.9 x 40.1 mm mm
47 mm
34.9 mm
64319
Sealed Housing
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:528  Mult:264  
USD $:
528+
$4.1622
1320+
$3.4469
3168+
$3.36493
6072+
$3.34776
15048+
$3.33059