PDP SEO Portlet

64319-1201

Dust Cap / Cover, Wire Cap, Molex CMC Receptacle Connectors, Nylon 6.6 (Polyamide 6.6) Body

Manufacturer:Molex
Avnet Manufacturer Part #: 64319-1201
Secondary Manufacturer Part#: 0643191201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
  • High-density system due to compact-connector
  • System offers several colour codings and mechanical polarization
  • For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
  • Wide range of standard headers and standardized cut-out header shapes
  • 32-circuit wire-to wire male header is designed for either bracket or clip mounting
  • Blind plugs available to close unused connector cavities

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Black
32 Position CMC Receptacle Mat Sealed Connectors
-40 to 125 °C
27.7 mm
33.8 x 27.7 x 21.5 mm mm
21.5 mm
33.8 mm
64319 Series
Cap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  3144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.61182
12000+
$0.49729
30000+
$0.47597
60000+
$0.44197
150000+
$0.40749