64318-1019
Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Carton
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 64318-1019
Secondary Manufacturer Part#: 0643181019
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 40.1 mm | ||
| 34.9 x 40.1 mm | ||
| 34.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |