59110-0478
Conn Rectangular RCP 4 POS 0.8mm Solder RA SMD Emboss T/R
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: 59110-0478
Secondary Manufacturer Part#: 0591100478
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| 250 °C | ||
| Surface Mount | ||
| 4 POS | ||
| 0 to 50 °C | ||
| 0.8000 mm | ||
| 9 mm | ||
| 5.3 x 9 x 3.85 mm | ||
| 3.85 mm | ||
| 5.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |