PDP SEO Portlet

56134-9100

Contact, MicroClasp™, MicroClasp 56134, Socket, Crimp, 22 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 56134-9100
Secondary Manufacturer Part#: 0561349100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.00mm (.079") pitch
  • Inner positive lock
  • Low insertion force terminal design
  • Two-point contact design
  • High-current contacts
  • Housing lance system
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper-Nickel-Silicon
Pre-Tin
Receptacle
Tin
Cable Mount
MSL 1 - Unlimited
6.7 x 2.64 x 2.51 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  67631.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03981