56134-9000
Contact, MicroClasp™, MicroClasp 56134, Socket, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 56134-9000
Secondary Manufacturer Part#: 56134-9000
- RoHS 10 Compliant
- Tariff Charges
The 56134-9000 is a 2mm pitch female socket crimp terminal made of copper-nickel-silicon with tin plated finish. This 56134 series female crimp terminal accepts 28 to 22AWG wire. It can be used with 500915, 51242 and 51353 dual row crimp housings, 51382 single row crimp housing. The terminal is suitable for signal applications. The terminal design offers low insertion and withdrawal forces and is able to carry 3A current in a compact 2.00mm pitch design.
- Easy mating/unmating
- Maximum current per contact is 3A
- Maximum voltage is 250V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 6.7 x 2.64 x 2.51 mm | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536904000 |