PDP SEO Portlet

56117-8228

Manufacturer:Molex
Avnet Manufacturer Part #: 56117-8228
Secondary Manufacturer Part#: 0561178228
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Rectangular
Phosphor Bronze
Gold
Signal
Plug
Tin over Nickel
10 mOhm
Cable Mount
-40 to 105 °C
0.2 µm
14.8 x 1.5 x 1.85 mm
No
Crimp
18

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.18769
12000+
$0.16418
30000+
$0.16335
60000+
$0.16252
150000+
$0.1617