PDP SEO Portlet

56086-8100

Manufacturer:Molex
Avnet Manufacturer Part #: 56086-8100
Secondary Manufacturer Part#: 01AH1465
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
13.6 x 2.54 x 2.6 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.066
30+
$0.062
50+
$0.058
100+
$0.054
250+
$0.051
500+
$0.05