560124-0101
Contact, DuraClik ISL 560124, Socket, Crimp, 22 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 560124-0101
Secondary Manufacturer Part#: 56Y2056
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.35 mm² | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Signal | ||
| Socket | ||
| Pre-Tin | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 125 to 125 °C | ||
| 7.05 x 1.88 x 2.28 mm | ||
| 560124 | ||
| No | ||
| Crimp | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |