PDP SEO Portlet

560123-0400

Connector Housing, DuraClik ISL 560123 Series, Receptacle, 4 Ways, 2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 560123-0400
Secondary Manufacturer Part#: 5601230400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
Cable Mount
4 POS
1
-40 to 125 °C
2.0000 mm
8.5 mm
12 x 8.5 x 6.2 mm
6.2 mm
12 mm
Housing
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.08766
40000+
$0.08274
100000+
$0.08232
200000+
$0.0819
500000+
$0.08148