PDP SEO Portlet

560020-0820

Conn Shrouded header HDR 8 POS 2mm Solder ST SMD Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 560020-0820
Secondary Manufacturer Part#: 5600200820
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Copper Alloy
Tin
Header
Natural
Tin over Nickel
255
Surface Mount
-40 to 105 °C
2.0000 mm
7.8 mm
22.6 x 7.8 x 8
8 mm
22.6 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$0.78448
8450+
$0.67332
20150+
$0.64443
40300+
$0.59841
100100+
$0.55172