PDP SEO Portlet

560020-0420

Conn Shrouded Header 4 POS 2mm Solder ST Surface Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 560020-0420
Secondary Manufacturer Part#: 5600200420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Copper Alloy
Tin
Header
Natural
Tin over Nickel
255
3 A
Surface Mount
4
1
-40 to 105 °C
2.0000 mm
7.8 mm
14.6 x 7.8 x 8 mm
8 mm
14.6 mm
560020
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  30550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
650+
$0.94864
1300+
$0.93004
2600+
$0.91686
3900+
$0.90404
5200+
$0.88935