55959-3030
Pin Header, 30 Contacts, 2 Rows, 2mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board, THT RA
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 55959-3030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| PBT (Polybutylene Terephthalate), Glass Filled Body | ||
| 2 Rows | ||
| Through Hole Right Angle | ||
| Right Angle | ||
| MicroClasp 55959 Series | ||
| 30 Contacts | ||
| 3 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |