55650-0388
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Black | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 0.5000 mm | ||
| 3.43 mm | ||
| 10.25 x 3.43 x 1.59 mm | ||
| 1.59 mm | ||
| 10.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |