PDP SEO Portlet

55482-0539

Conn Wire to Wire M 5 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 55482-0539
Secondary Manufacturer Part#: 55482-0539
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Tin
-20 to 80 °C
8.8 x 6.3 x 14.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:516  Mult:1  
USD $:
516+
$0.14477
1032+
$0.13992
2064+
$0.1358
4128+
$0.1324
8256+
$0.12933