PDP SEO Portlet

55482-0439

Conn Wire to Wire M 4 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 55482-0439
Secondary Manufacturer Part#: 55482-0439
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Plug
Tin
-20 to 80 °C
7.55 x 6.3 x 14.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:472  Mult:1  
USD $:
472+
$0.1582
5000+
$0.14714
10000+
$0.1428
20000+
$0.13923
40000+
$0.136