55447-2070
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 1.2500 mm | ||
| 6.3 mm | ||
| 27.25 x 6.3 x 9.9 mm | ||
| 9.9 mm | ||
| 27.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |