PDP SEO Portlet

55100-0670

I/O Connector, 6 Contacts, Plug, I/O, Solder, 55100, Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 55100-0670
Secondary Manufacturer Part#: 55100-0670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 55100-0670 is a 6-circuit 2mm pitch Serial I/O wire-to-wire Connector for 28 to 16AWG wire, with gold-plated phosphor bronze contacts and solder termination. This 55100 series connector is made of high temperature thermoplastic and polycarbonate and mates with 54280 series parts, suitable for wire-to-wire application.

  • Black, grey colour
  • Current rating per contact is 2A
  • Voltage rating is 125V
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
6 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$14.86191
30+
$14.10214
55+
$13.38855
150+
$12.67744
300+
$11.10639