55091-2074
Mezzanine Connector, Plug, 200 Contacts, 2 Rows, 0.635mm, Gold, SMT, Straight, Copper Alloy, Solder
Manufacturer:Molex
Product Category:
Connectors, PC Board, Mezzanine / Arrays
Avnet Manufacturer Part #: 55091-2074
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Copper Alloy | ||
| 2 Rows | ||
| Solder | ||
| Straight | ||
| SlimStack 550912 Series | ||
| Plug | ||
| 200 Contacts | ||
| 0.635 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |