PDP SEO Portlet

55091-0274

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 20 Contacts, Surface Mount, Copper Alloy

Manufacturer:Molex
Avnet Manufacturer Part #: 55091-0274
Secondary Manufacturer Part#: 0550910274
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

  • Wide alignment guides allows for easy mating
  • Dual contact design provides secure reliability
  • Floating style for improved assembly operability
  • Contact locks provides audible "click"" to ensure a secure mating
  • Small body and low profile provides space saving and high PWB design flexibility
  • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
"

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
20
2
0.64 mm
55091

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.30423
12000+
$1.90823
30000+
$1.80388
60000+
$1.65524
150000+
$1.51252