54722-0164
Conn Stacking Receptacle 16 POS 1.5mmStack Height 0.5mm Solder ST Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: 54722-0164
Secondary Manufacturer Part#: 54722-0164
- RoHS 10 Compliant
- Tariff Charges
- Vertical orientation
- 16 circuits (loaded), PCB retention
- Maximum durability of 30 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +105°C
- Maximum 0.5A current per contact, maximum 50V voltage
- Black colour resin
- UL E29179 certified
- 1.5mm stacking height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 16 | ||
| 2 | ||
| 0.5 mm | ||
| 54722 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |