54363-0689
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 0.5000 mm | ||
| 5.84 mm | ||
| 18.9 x 5.84 x 1.5 mm | ||
| 1.5 mm | ||
| 18.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |