54332-3070
Manufacturer:Molex
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: 54332-3070
Secondary Manufacturer Part#: 0543323070
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate)|Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |