PDP SEO Portlet

54132-4062

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 54132, Surface Mount, Bottom

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 54132-4062
Secondary Manufacturer Part#: 0541324062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 54132-4062 is a 40-position 1-row female right-angle Easy-On™ type ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with the Premo-Flex FFC.

  • 90° entry angle, contact position is bottom and 94V-0 flammability
  • 40 circuits (loaded), PCB retention
  • Maximum durability of 20 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -20°C to +85°C
  • Maximum 0.5A current per contact, maximum 50V voltage
  • Black, natural colour resin
  • UL E29179 certified
  • Polarized to PCB, non stackable and 2mm mated height

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Phosphor Bronze
Gold Over Nickel
Solder
Surface Mount
40
1
0.5 mm
54132
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.17223
12000+
$1.07365
30000+
$1.0682
60000+
$1.06275
150000+
$1.0573