PDP SEO Portlet

54132-3662

FFC / FPC Board Connector, 36 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder

Manufacturer:Molex
Product Category: Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 54132-3662
Secondary Manufacturer Part#: 0541323662
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 54132-3662 is a 36-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with the Premo-Flex FFC.

  • PCB retention
  • Polarized to PCB
  • Maximum current per contact is 0.5A
  • Maximum voltage is 50V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
Phosphor Bronze
1 Row
0.3 mm
Bottom
Solder
Right Angle
Easy-On 54132 Series
36 Contacts
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  7,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.2941
1500+
$1.2941
12000+
$1.17904
30000+
$1.17306
60000+
$1.16708
150000+
$1.16109
SubTotal:
$1,941.15