54104-4031
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 54104, Surface Mount, Top
- RoHS 10 Compliant
- Tariff Charges
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Glass Filled Polyamide 46|Glass Filled PPS (Polyphenylene Sulfide) | ||
Right Angle | ||
Socket | ||
Phosphor Bronze | ||
Gold Over Nickel | ||
Brown|White | ||
Gold Over Nickel | ||
Surface Mount | ||
40 | ||
1 | ||
-20 to 85 to 85 °C | ||
0.5 mm | ||
5.6 mm | ||
25.5 x 5.6 x 2 mm | ||
2 mm | ||
25.5 mm | ||
54104 | ||
Solder | ||
FFC/FPC Connector |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |