53927-5078
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A/Contact
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 53927-5078
Secondary Manufacturer Part#: 53927-5078
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| -20 to 90 °C | ||
| 0.6350 mm | ||
| 26.5 mm | ||
| 47.63 x 26.5 x 6.64 mm | ||
| 6.64 mm | ||
| 47.63 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |