PDP SEO Portlet

53780-0670

Conn Wire to Board HDR 6 POS 1.25mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53780-0670
Secondary Manufacturer Part#: 53780-0670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra low-profile
  • Spring box contact
  • 0.90mm wipe length
  • Durable blade-type header pins
  • Fully-shrouded anti-flux wicking design

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.16415
3000+
$1.12515
6000+
$1.092
12000+
$1.0647
24000+
$1.03997