53780-0470
Conn Shrouded Header 4 POS 1.25mm Solder Right Angle Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53780-0470
Secondary Manufacturer Part#: 0537800470
- RoHS 10 Compliant
- Tariff Charges
1.25mm (.049") pitch PanelMate connectors are ultra low-profile connector system designed for tight packaging applications. Ideal for flat-panel LCD display applications."
- Shielded headers offer EMI/RFI protection
- Spring box contact for protection and stable signal contact
- Friction lock withstands vibration and shock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 4 | ||
| 1 | ||
| 1.25 mm | ||
| 53780 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |