PDP SEO Portlet

53748-0408

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass

Manufacturer:Molex
Avnet Manufacturer Part #: 53748-0408
Secondary Manufacturer Part#: 53748-0408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

53748-0408 is a SlimStack 53748, BB H3/4 series, 0.5mm pitch, dual row, fully shrouded plug mates with SlimStack receptacle 52991 and 54167.

  • Surface mount termination interface style and vertical orientation
  • 40 loaded circuits
  • No breakaway
  • 3mm mated height
  • 5.4mm mated width
  • Brass metal with gold plating mating and gold plating termination
  • 50V maximum voltage and 0.5A maximum current per contact
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
Solder
Plug
Surface Mount
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.7313
6000+
$1.6733
12000+
$1.624
24000+
$1.5834
48000+
$1.54663