53517-0630
Conn Shrouded Header 6 POS 2.5mm Solder ST Through Hole
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53517-0630
Secondary Manufacturer Part#: 0535170630
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin Over Copper | ||
| 6 | ||
| 1 | ||
| 2.5 mm | ||
| 53517 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |