53398-1471
Pin Header, Vertical, 1.25 mm, 1 Rows, 14 Contacts, Surface Mount, PicoBlade 53398
- RoHS 10 Compliant
- Tariff Charges
- Friction lock
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon 46 | ||
Straight | ||
Phosphor Bronze | ||
Tin | ||
Header | ||
Natural | ||
Tin | ||
Surface Mount | ||
-40 to 85 °C | ||
1.2500 mm | ||
3.7 mm | ||
22.65 x 3.7 x 4.7 mm | ||
4.7 mm | ||
22.65 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |