53398-0671
Conn Partial Shrouded Header 6 POS 1.25mm Solder Straight Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53398-0671
Secondary Manufacturer Part#: 53398-0671
- RoHS 10 Compliant
- Tariff Charges
53398-0671 is a 1.25mm pitch, single row, PicoBlade PCB header.
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| 6 | ||
| 1 | ||
| 1.25 mm | ||
| 53398 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |