PDP SEO Portlet

53398-0571

Manufacturer:Molex
Avnet Manufacturer Part #: 53398-0571
Secondary Manufacturer Part#: 53398-0571
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide
Straight
Phosphor Bronze
Matte Tin Over Nickel
Header
Natural
Matte Tin Over Nickel
20 mOhm
1 A
Surface Mount
5
1
-40 to 105 to 85 °C
1.25 mm
3.7 mm
11.4 x 3.7 x 4.7 mm
4.7 mm
11.4 mm
53398
Solder
Partial Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5373
2000+
$0.50488
3000+
$0.476
9000+
$0.42315
20000+
$0.36399