53398-0371
Conn Partial Shrouded Header 3 POS 1.25mm Solder ST SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
53398-0371 is a 1.25mm pitch, vertical PicoBlade™ header mates with 51021 PicoBlade™ wire-to-wire and wire to-board housing.
- Friction lock
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 1.25 mm | ||
| 53398 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |