53364-1270
Conn Shrouded Header HDR 12 POS 0.8mm Solder ST SMD Emboss T/R
Manufacturer:Molex
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: 53364-1270
Secondary Manufacturer Part#: 53364-1270
- RoHS 10 Compliant
- Tariff Charges
- 0.80mm (.031) Pitch
- SMT, Dual Row Vertical Stacking
- Stacking height: 6.0 and 7.0mm
- Sizes 10 to 40 circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 12 POS | ||
| 2 | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |