53314-6065
Pin Header, 60 Contacts, 2 Rows, 2mm, Tin, 2A, Straight, Shrouded, Brass, Wire-to-Board, THT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 53314-6065
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled, PET (Polyester) Body | ||
| 2 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| Mi II 53314 Series | ||
| 60 Contacts | ||
| 2 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |