PDP SEO Portlet

53309-2670

Conn Board to Board HDR 26 POS 0.8mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53309-2670
Secondary Manufacturer Part#: 0533092670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

  • Wide alignment guides allows for easy mating
  • Dual contact design provides secure reliability
  • Floating style for improved assembly operability
  • Contact locks provides audible "click"" to ensure a secure mating
  • Small body and low profile provides space saving and high PWB design flexibility
  • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
"

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Tin
Solder
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.98284
12000+
$1.68769
30000+
$1.59424
60000+
$1.46186
150000+
$1.33494