53307-1871
Pin Header, 18 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Straight, Shrouded, Phosphor Bronze, SMT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 53307-1871
Secondary Manufacturer Part#: 533071871
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Surface Mount Straight | ||
| Straight | ||
| SlimStack 53307 Series | ||
| 18 Contacts | ||
| 500 mA | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |