53261-1271
Pin Header, Signal, 1.25 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle, PicoBlade 53261
- RoHS 10 Compliant
- Tariff Charges
- Friction lock
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| 20 mOhm | ||
| 1 A | ||
| Surface Mount | ||
| 12 | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.2500 mm | ||
| 5.2 mm | ||
| 20.15 x 5.2 x 3.4 mm mm | ||
| 3.4 mm | ||
| 20.15 mm | ||
| 53261 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |