53261-1071
Pin Header, 10 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 53261-1071
- RoHS 10 Compliant
- Tariff Charges
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled Body | ||
| 1 Rows | ||
| Surface Mount Right Angle | ||
| Right Angle | ||
| PicoBlade 53261 Series | ||
| 10 Contacts | ||
| 1 A | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |