53261-0471
Conn Shrouded Header 4 POS 1.25mm Solder RA SMD
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53261-0471
Secondary Manufacturer Part#: 28X2838
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| 4 | ||
| 1 | ||
| 1.25 mm | ||
| 53261 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |