53261-0271
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53261-0271
Secondary Manufacturer Part#: 53261-0271
- RoHS 10 Compliant
- Tariff Charges
53261-0271 is a 1.25mm pitch, PicoBlade PCB header. It mates with 51021 PicoBlade housing, 15134 PicoBlade cable assembly.
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| 2 | ||
| 1 | ||
| 1.25 mm | ||
| 53261 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |