53047-0310
Conn Shrouded Header 3 POS 1.25mm Solder ST Through Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 53047-0310
Secondary Manufacturer Part#: 53047-0310
- RoHS 10 Compliant
- Tariff Charges
53047-0310 is a 1.25mm pitch, vertical PicoBlade⢠wire-to-board header mates with 51021 PicoBlade⢠wire-to-wire.
- Reliable terminal
- Polarized mating geometry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Phosphor Bronze | ||
| Matte Tin | ||
| 3 | ||
| 1 | ||
| 1.25 mm | ||
| 53047 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |