PDP SEO Portlet

52885-0474

Conn Stacking RCP 40 POS 6mm to 10mm Stack Height 0.635mm SMD ST SMD Emboss T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 52885-0474
Secondary Manufacturer Part#: 52885-0474
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Receptacle
White
Tin over Nickel
250 °C
50 mOhm
Surface Mount
40
2
-40 to 105 °C
0.635 mm
6.4 mm
20.57 x 6.4 x 4 mm
4 mm
20.57 mm
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.08952
2000+
$1.02418
4000+
$0.91
8000+
$0.77805
16000+
$0.75998