52852-0870
Conn FFC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC / FPC Connectors
Avnet Manufacturer Part #: 52852-0870
Secondary Manufacturer Part#: 0528520870
- RoHS 10 Compliant
- Tariff Charges
52852-0870 is a 52852 series, 1mm pitch, non-ZIF, easy-on FFC/FPC connector with bottom contact style.
- Surface mount with right angle orientation style
- 8 loaded circuits
- 10 mating cycles max durability
- 94V-0 flammability
- 3.1mm mated height
- Phosphor bronze metal with tin-bismuth plating mating and tin-bismuth plating termination
- Features PCB retention
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -20° to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Tin-Bismuth | ||
| Solder | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |