52793-0470
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 52793-0470
- RoHS 10 Compliant
- Tariff Charges
- Surface mount with right angle orientation style
- 4 loaded circuits
- 10 mating cycles max durability
- 3.1mm mated height
- 94V-0 flammability
- Phosphor bronze metal with tin-bismuth plating mating and tin-bismuth plating termination
- Features PCB retention
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -20° to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.3 mm | ||
| Top | ||
| Solder | ||
| Right Angle | ||
| Easy-On 52793 Series | ||
| 4 Contacts | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |