52746-1270
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Tin-Bismuth | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.5000 mm | ||
| 4.3 mm | ||
| 12.1 x 4.3 x 2 mm | ||
| 2 mm | ||
| 12.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |