PDP SEO Portlet

52610-0633

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMDEmbossed T/R

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 52610-0633
Secondary Manufacturer Part#: 52610-0633
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Phosphor Bronze
Silver|Tin-Bismuth
Solder
Surface Mount
1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16268
3000+
$0.14569
6000+
$0.1414
12000+
$0.13786
24000+
$0.13466